
Manufacturer Part #
ASFL3-30.000MHZ-EK-T
ASFL3 Series 30 MHz 5 x 3.2 mm 1.8 V ±30 ppm SMT Crystal Clock Oscillator
| |||||||||||
Mfr. Name: | Abracon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Operating Frequency: | 30MHz |
Frequency Stability: | ±30ppm |
Supply Voltage: | 1.8V |
Operating Temp Range: | -20°C to +70°C |
Dimension: | L 5mm x W 3.2mm x H 1.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount