Manufacturer Part #
CO4605-100.000-EXT-T-TR
CO4 Series 100 MHz 3.3 V ±50 ppm -40°C TO +85°C SMT CMOS Clock Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Raltron | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:QFN-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Raltron CO4605-100.000-EXT-T-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Raltron CO4605-100.000-EXT-T-TR - Technical Attributes
Attributes Table
| Operating Frequency: | 100MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 7mm x W 5mm x H 1.8mm |
| Package Style: | QFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
QFN-4
Mounting Method:
Surface Mount