text.skipToContent text.skipToNavigation

Manufacturer Part #

CSX-750FCC20000000T

CSX750F Series 20 MHz 7 x 5 mm 5 V ±100 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CITIZEN FINEDEVICE CSX-750FCC20000000T - Technical Attributes
Attributes Table
Operating Frequency: 20MHz
Frequency Stability: ±100ppm
Supply Voltage: 5V
Operating Temp Range: -20°C to +70°C
Dimension: L  7mm x W  5mm x H  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,200.00
USD
Quantity
Unit Price
1,000+
$1.10
Product Variant Information section