text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-2018-250-BN

ECS-2018 Series 25 MHz 1.8 V ±50 ppm -40 to +85°C SMT Clock Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 25MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.71V to 1.89V
Supply Current: 2.5mA
Symmetry: 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  2.5mm x W  2mm x H  0.9mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,480.00
USD
Quantity
Web Price
1,000+
$2.48
Product Variant Information section