text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3225MVQ-160-BP-TR

ECS-3225MVQ Series 16 MHz 3.2 x 2.5 mm 3.6 V ±50 ppm SMT HCMOS Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-3225MVQ-160-BP-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 16MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.7V to 3.6V
Supply Current: 10mA
Load Capacitance: 15pF
Operating Temp Range: -40°C to +105°C
Duty Cycle-Max: 55%
Rise Time: 7ns
Fall Time: 7ns
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$595.00
USD
Quantity
Unit Price
1,000+
$0.595
Product Variant Information section