Manufacturer Part #
FN3000036
FN Series 30 MHz 7 x 5 mm 3.3 V ±50 ppm Surface Mount Crystal Clock Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera FN3000036 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera FN3000036 - Technical Attributes
Attributes Table
| Dimension: | L 7mm x W 5mm x H 1.8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.775
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel