text.skipToContent text.skipToNavigation

Manufacturer Part #

KC2520C38.4000C1YE00

KC2520C Series 38.4 MHz 2.5 x 2 mm 1.8 V ±10 ppm SMT Clock Oscillator

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX KC2520C38.4000C1YE00 - Technical Attributes
Attributes Table
Operating Frequency: 38.4MHz
Frequency Stability: ±10ppm
Supply Voltage: 1.8V
Operating Temp Range: -10°C to +70°C
Dimension: L  2.5mm x W  2mm x H  0.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,940.00
USD
Quantity
Unit Price
2,000+
$0.97
Product Variant Information section