Manufacturer Part #
02440000007
Harbus 64 5 Position 2.54 mm Pitch DIN41612 Shrouded Pin Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
HARTING 02440000007 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 02440000007 - Technical Attributes
Attributes Table
| Type: | Header |
| Style/Orientation: | Straight Header/Plug |
| No of Positions: | 160 |
| Pitch: | 2.54 mm |
| Termination: | Through Hole |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$3.73
200
$3.70
300
$3.68
400
$3.66
500+
$3.62
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
PCB Mount