text.skipToContent text.skipToNavigation

Manufacturer Part #

09272326801

32 Pos 2.54mm Female Backplane-to-Daughtercard Extender Card

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09272326801 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 32
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.40
USD
Quantity
Unit Price
20
$4.52
60
$4.44
100
$4.41
200
$4.36
400+
$4.29
Product Variant Information section