text.skipToContent text.skipToNavigation

Manufacturer Part #

ANB10DHRN

20 Pin Black High Profile Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ANB10DHRN - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Vertical Socket
No of Positions: 20
Pitch: 1.27 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
58
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$225.10
USD
Quantity
Unit Price
1
$22.82
4
$22.51
15
$22.21
25
$22.09
50+
$21.74
Product Variant Information section