text.skipToContent text.skipToNavigation

Manufacturer Part #

EBA28DCSD

56 Position ( 2 x 28) 3.18 mm Dip Solder Flush Mount Dual Readout Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBA28DCSD - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 56
Pitch: 3.18 mm
Termination: Solder Pins/Tails
Mounting Method: Flush Mount
Features & Applications

Sullins offers .125" contact center edgecard connector.  Parts are offered in .431” or .610” profile.  Available in 2 row or half loaded, in many position sizes between 6 to 50 contacts per row, with or without mounting ears.  Sullins offers full bellows, hairpin, or loop bellows depending on profile.

Sullins manufactures edgecard connectors for use in dip solder applications, straight tails offer .140”, .200” or .250” row spacing in .431” profile and .250 in .610” profile.  For right angle .156” row spacing in .431” profile and .150” or .200” in .610” profile contact.  Sullins also offers wire wrap and card extender bend for straddle mount. 

Standard material for housing is manufactured in blue PBT.  Sullins also offer alternate materials for applications that require longer processing time.  Contact material used is Phosphor Bronze.  Many plating options to choose from that meet Rohs compliant standards. 

Parts can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +150oC depending on material.

EBA28DCSD is a dual row 28 position, 56 contacts total, edgecard .610” profile on .125” contact centers, straight .025” square dip solder termination with flush mounting ears.

Insulator material PBT used in applications that require maximum operating temperature 125°C with processing temperature 260°C, for 10 seconds maximum.  Hairpin contacts plated with .000010” Gold on contact surface, .000100” pure tin, matte on termination and .000050” nickel underplate.  Tail length is .160” with .250” row spacing.

Further details of EBA28DCSD can be reviewed on Sullins catalog pages in the download center.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11
Factory Lead Time:
3 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$149.25
USD
Quantity
Unit Price
25
$5.97
50
$5.93
100
$5.90
125
$5.89
375+
$5.83
Product Variant Information section