Manufacturer Part #
FX23-20P-0.5SV15(20)
FX23 Series 20 Position Dual Row 0.5 mm Pitch SMT Vertical Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric FX23-20P-0.5SV15(20) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FX23-20P-0.5SV15(20) - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Vertical |
| No of Positions: | 24 |
| No of Rows: | 2 |
| Pitch: | 0.5 mm |
| Termination: | Solder |
| Contact Plating: | Gold |
| Contact Resistance: | 70mΩ |
| Current Rating: | 3A |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 200V |
| Color: | Black |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$2.57
500
$2.54
750+
$2.52
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount