Manufacturer Part #
009159008651906
9159-650 Series 8 Position 2 mm Vertical Dual Row Top Entry Card Edge Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009159008651906 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009159008651906 - Technical Attributes
Attributes Table
| Connector Type: | Lighting |
| Style/Orientation: | Horizontal |
| No of Positions: | 8 |
| Pitch: | 2 mm |
| No of Rows: | 2 |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
700
$0.625
1,400
$0.615
2,100
$0.61
2,800+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
PCB Mount