Manufacturer Part #
131-00225
Sentrius™ IG60 Family DC Power Adapter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ezurio 131-00225 - Technical Attributes
Attributes Table
| Connector Type: | DC Power Cords |
| Length: | 3m |
| Color: | Black |
| Wire Gauge: | AWG 20 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
5
$5.51
25
$5.45
75
$5.41
150
$5.38
400+
$5.30
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk