text.skipToContent text.skipToNavigation

Manufacturer Part #

173799-E

IDCCS SMC 127 12 * AU AUI 100 PVC RD J

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
TE Connectivity 173799-E - Technical Attributes
Attributes Table
Connector Type: Ribbon
Length: 100mm
Shielding: No
Color: Red
No of Rows: 2
No of Positions: 12
Wire Gauge: AWG 30
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.96
USD
Quantity
Unit Price
3
$10.32
10
$10.21
25
$10.13
75
$10.04
150+
$9.92
Product Variant Information section