Manufacturer Part #
A-MCSP-80020/G
Category 5e Shielded FTP Patch Cable Awg 26 Twisted Pair in a 2 Meter Green
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components A-MCSP-80020/G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Features & Applications
The A-MCSP-80020/G-R is a part of A-MCSP series category 5e awg 26, 2 meter shielded FTP patch cable.
Features:
- Conductor:
- Bare Copper
- FTP STR 26AWG*4P
- Insulator:
- Thickness Min. at any point: 0.15MM
- Thickness Max. Avg.: 0.25MM
- Diameter: 0.85±0.06MM
- Jacket PVC:
- Thickness Min. at any point: 0.50MM
- Thickness Max. Avg.: 0.60MM
- Diameter: 5.6±0.02MM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
150
$2.68
300
$2.66
450
$2.64
600
$2.63
750+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
150 per Box