text.skipToContent text.skipToNavigation

Manufacturer Part #

09300240421

Han® 24 B Two Levers on the Housing Top Entry Connector Hood

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Hood
Color: Grey
Material: Aluminum
Operating Temp Range: -40°C to +125°C
Pricing Section
Stock:
9
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$35.52
USD
Quantity
Web Price
1
$35.52
4
$33.34
15
$31.40
25
$30.68
50+
$29.72
Product Variant Information section