text.skipToContent text.skipToNavigation

Manufacturer Part #

709176001532006

9176 Series 24 Gauge Stranded Discrete Wire Insulation Displacement Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 709176001532006 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: IDC Terminal
No of Positions: 1
Wire Gauge: AWG 24
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Features & Applications
The 9176 series accepts 18 AWG to 24 AWG wires with an insulation diameter ranging from 1.1 mm to 2.1 mm. These dual contact connectors support a 10 amp current rating with two large SMT solder tails per wire to provide maximum stability on the PCB. Available in 1p-3p configuration, these connectors can be end stackable for higher pin counts. This series also comes with optional locking strain relief caps that act as the termination tool for severe vibration applications.

The 917X series of surface mount Insulation Displacement Connectors (IDC) were developed to meet the harsh automotive and industrial market applications for connecting individual wires directly to a PCB ranging from 14 AWG to 28 AWG. The simplicity of inserting a wire into the connector with a small tool allows a wide range of devices to be connected to the PCB without soldering.

Features and Benefits:

  • IDC contact provides a gas-tight connection to the PCB for long term reliability
  • Connector housing captures the wire insulation for positive strain relief
  • Tested to automotive levels on shock, vibration and temperature cycling for reliability
  • Low and high volume assembly tools to match production volumes
  • Reduced total applied cost versus solder or crimp processes
  • Optional thru and end caps lock in place to provide maximum strain relief
  • High temperature insulator capable to 260ºC reflow soldering processes

Applications:

  • Connecting discrete wire components directly to the PCB
  • Bringing power and signals onto a PCB
  • Daisy chaining PCB’s together to create a continuous string of boards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$575.00
USD
Quantity
Unit Price
1,000
$0.118
3,000
$0.115
10,000
$0.113
15,000+
$0.111
Product Variant Information section