Manufacturer Part #
709296001003016
Contact SKT Solder ST SMD 18-26AWG T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 709296001003016 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 709296001003016 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Poke - In |
| No of Positions: | 1 |
| Wire Gauge: | AWG 18-26 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.113
5,000
$0.112
7,500
$0.111
12,500+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount