Manufacturer Part #
794957-1
VAL-U-LOK Series 22-26 AWG Insulation Crimp Strain Relief Pin Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 794957-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The 794957-1 is a Pin type 22 - 26 AWG contact in a package of Reel.
Features:
- Applies To Wire/Cable
- Contact
- Contact Type = Pin
- Wire/Cable Size = 22 - 26 AWG
- VAL-U-LOK product Line
- Wire to Wire is the Application Use
- Crimp Termination method to Wire/Cable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
15,000
$0.0171
30,000
$0.0168
45,000
$0.0167
60,000
$0.0166
75,000+
$0.0162
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel