text.skipToContent text.skipToNavigation

Manufacturer Part #

AIPXE-5X650B

AIPX LARGE Enclosure with/out Vent Hole

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Amphenol Sine Systems AIPXE-5X650B - Technical Attributes
Attributes Table
Type: Accessory
No of Positions: 48
Color: Black
Material: Nylon
Pricing Section
Global Stock:
1,006
USA:
1,006
On Order:
0
Factory Stock:Factory Stock:
240
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.13
USD
Quantity
Unit Price
1
$21.13
4
$20.85
15
$20.58
30
$20.44
75+
$20.12
Product Variant Information section