Manufacturer Part #
PX0480
Blue Connector Cap (Cover), Sealing for Buccaneer® 400 Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Bulk | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Bulgin PX0480 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0480 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Sealing |
| Color: | Blue |
| Material: | Polyamide / Nylon |
| Operating Temp Range: | -40°C to +80°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.67
20
$2.62
50
$2.59
150
$2.55
400+
$2.48
Product Variant Information section
Available Packaging
Package Qty:
5 per Bulk