text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS610NDCG

Ecomate® Aquarius™ Series Dust cap for Plug, Size 10

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Amphenol Sine Systems RTS610NDCG - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
Color: Black
Material: Thermoplastic
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.40
USD
Quantity
Unit Price
10
$1.84
30
$1.81
100
$1.78
200
$1.77
500+
$1.72
Product Variant Information section