text.skipToContent text.skipToNavigation

Manufacturer Part #

SF6709

9/15HD Position IP-67 Removable Sealing Flanges / Hardware

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 9
Mounting Method: Panel Mount
Features & Applications

The SF6709 is a Part of SF67 Series,9/15HD Position IP-67 Removable Sealing Flanges / Hardware

Features:

  • Sealing flanges eliminate secondary potting operations to seal connector to panel
  • Available in removable or permanent material types

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$82.50
USD
Quantity
Web Price
100
$0.825
300
$0.705
500
$0.695
2,000
$0.67
3,000+
$0.66
Product Variant Information section