Manufacturer Part #
21032811405
M12 Series 4 Position Straight Male Circular Connector Harax M12 L4 M D-Code
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 21032811405 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 21032811405 - Technical Attributes
Attributes Table
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 4 |
| Termination: | Male/Pin Crimp |
| IP Rating: | IP65 / IP67 |
| Material: | Metal |
Features & Applications
The 21032811405 is a Part of M12 Series 4 contacts 4.5-8.8 mm diameter Male IDC termiantion circular connector.
Specifications:
- Series: M12
- Type: Cable connector
- Current: 4 A
- Application: 10/100Mbit Ethernet
- Gender: male
- Termination Type: IDC termination HARAX
- Rated Voltage: 50 V
- Class of Protection: IP 65/IP 67
- Wire cross section: AWG 26-22; 0.14-0.34 mm²
- Cable diameter: 4.5 - 8.8 mm
- Mating face: M12 d-coded
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$31.47
4
$31.01
10
$30.71
25
$30.42
40+
$29.97
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag