text.skipToContent text.skipToNavigation

Manufacturer Part #

213570-1

CPC Series Panel Mount Receptacle 14 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 213570-1 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 14
Mating Type: Threaded
Termination: Female/Socket Crimp
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$3,586.00
USD
Quantity
Unit Price
200+
$17.93
Product Variant Information section