Manufacturer Part #
788157-2
CPC Series 1 Housing Plug 9 Position Size 13 Circular Plastic Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
TE Connectivity 788157-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 788157-2 - Technical Attributes
Attributes Table
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 9 |
| Mating Type: | Threaded |
| Termination: | Female/Socket Crimp |
| IP Rating: | IP67 |
| Material: | Plastic |
Features & Applications
The 788157-2 is a 9 position free hanging plug circular plastic connector.
Features:
- Connector Type = Housing
- Mount = Free Hanging
- Mount Angle = Straight
- Shell Size = 13
- Number of Power Positions = 0
- Mating Retention Type = Threaded Coupling
- Number of Positions = 9
- Number of Signal Positions = 9
- Contact Type = Socket
- Reverse Gender = Standard
- Connector Style = Plug
- Mating Alignment Type = Keyed
- Housing Material = Nylon
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
100
$7.20
200
$7.16
300+
$7.12
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag