Manufacturer Part #
878-003-103RKT1
Male M16 Circular Connector Cable Kit A Code 3 Pin IP67 Straight Solder Cup
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 878-003-103RKT1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 878-003-103RKT1 - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Straight |
| No of Positions: | 3 |
| Mating Type: | Threaded |
| Termination: | Solder Cup |
| IP Rating: | IP67 |
| Voltage Rating: | 250V |
| Current Rating: | 7A |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$20.11
50
$19.97
75
$19.89
100+
$19.79
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Cable Mount