Manufacturer Part #
879-004-103RF01
Male M16 Circular Connector Front Panel Mount A Code 4 Pin IP67 Straight Solder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
NorComp 879-004-103RF01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 879-004-103RF01 - Technical Attributes
Attributes Table
| Type: | DIN-Connector |
| Style/Orientation: | Straight |
| No of Positions: | 4 |
| Mating Type: | Threaded |
| Termination: | Solder Cup |
| IP Rating: | IP67 |
| Material: | PBT/PA |
| Voltage Rating: | 250V |
| Current Rating: | 7A |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$10.12
100
$10.06
150
$10.03
200+
$9.98
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Cable Mount