text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-24-23SN-WTA

Size 24 Receptacle with 23 positions, Socket normal seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Amphenol Sine Systems AHDP04-24-23SN-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 23
Termination: Male/Pin Crimp
IP Rating: IP67 / IP69
Material: Thermoplastic
Shell Size: 23
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.46
USD
Quantity
Unit Price
1
$6.46
5
$6.38
25
$6.29
50
$6.26
150+
$6.15
Product Variant Information section