Manufacturer Part #
ALBKF08-FM8BR3-P5-E
Bulkhead Feed-Thru Conn., M8, Front mt., 3-pos
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation ALBKF08-FM8BR3-P5-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation ALBKF08-FM8BR3-P5-E - Technical Attributes
Attributes Table
| Type: | Jack, Female Sockets |
| Style/Orientation: | Panel Mount Plug |
| No of Positions: | 3 |
| Mating Type: | Threaded |
| IP Rating: | IP67 |
| Voltage Rating: | 60V |
| Current Rating: | 3A |
| Operating Temp Range: | -25°C to +75°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$10.09
5
$9.95
20
$9.84
50
$9.76
125+
$9.61
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount