
Manufacturer Part #
ALBKF12-FPBR12-S0
Bulkhead Feed-Thru Conn., M12, Front mt., 12-pos
Product Specification Section
Altech Corporation ALBKF12-FPBR12-S0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation ALBKF12-FPBR12-S0 - Technical Attributes
Attributes Table
Type: | Cable Assembly |
Style/Orientation: | Panel Mount Plug |
No of Positions: | 12 |
Mating Type: | Threaded |
Termination: | Female/Socket Solder |
Mounting Method: | Bulkhead |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$17.10
4
$16.88
15
$16.68
40
$16.53
100+
$16.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Bulkhead