text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKF12-RPBR12-S0

Bulkhead Feed-Thru Conn., M12, Rear mt., 12-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKF12-RPBR12-S0 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Panel Mount Plug
No of Positions: 12
Mating Type: Threaded
Termination: Female/Socket Solder
Mounting Method: Bulkhead
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$21.47
USD
Quantity
Unit Price
1
$21.47
4
$21.18
15
$20.91
30
$20.77
75+
$20.45
Product Variant Information section