text.skipToContent text.skipToNavigation

Manufacturer Part #

CD-14PMMP-LC7001

CERES PANEL CONNECTOR MIDDLE 14P M CONNECTOR M PIN LOCK

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Amphenol LTW CD-14PMMP-LC7001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 14
Mating Type: Bayonet
Termination: Male/Pin Solder
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
69
USA:
69
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.12
USD
Quantity
Unit Price
1
$5.12
10
$5.00
30
$4.92
75
$4.85
200+
$4.71
Product Variant Information section