Manufacturer Part #
PX0800
Insert Shell Free Hanging (In-Line) Backshell Position Circular Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bulgin PX0800 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0800 - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Free Hanging Plug |
| Mating Type: | Threaded |
| IP Rating: | IP68 |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$8.17
5
$8.05
20
$7.96
50
$7.90
125+
$7.78
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Cable Mount