text.skipToContent text.skipToNavigation

Manufacturer Part #

RJS-12D04FF-RS8001

M12 D CODE TO RJ45 ADAPTOR CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW RJS-12D04FF-RS8001 - Technical Attributes
Attributes Table
Type: Jack, Female Sockets
Style/Orientation: Free Hanging (In-Line)
IP Rating: IP68
Voltage Rating: 250V
Current Rating: 4A
Operating Temp Range: -20°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,209.00
USD
Quantity
Unit Price
1
$12.49
4
$12.34
20
$12.16
40
$12.09
125+
$11.89
Product Variant Information section