text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS716N19P03

Ecomate® Aquarius™ Series Receptacle Jam Nut 19 Position Size 16 Pin Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RTS716N19P03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: PCB Mount Receptacle
No of Positions: 19
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67 / IP69
Material: Thermoplastic
Voltage Rating: 250V
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
300
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,966.00
USD
Quantity
Unit Price
3
$10.23
10
$10.12
25
$10.04
75
$9.95
150+
$9.83
Product Variant Information section