Manufacturer Part #
622-009-260-033
622 Series 9 Position Dual Row Right Angle Receptacle D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 622-009-260-033 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 622-009-260-033 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Solder |
| Pitch: | 2.77 mm |
| Material: | Front Metal |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 3A |
| Contact Plating: | Gold Flash |
| Insulation Resistance: | 5GΩ |
| Operating Temperature: | -55°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
25
$1.32
100
$1.30
250
$1.28
625
$1.27
1,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Through Hole