Manufacturer Part #
627-015-220-016
627 Series 15 Position Dual Row Panel Mount Plug Male Pins D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 627-015-220-016 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 627-015-220-016 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 15 |
| Termination: | Straight Solder Pins |
| Material: | Front Metal |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$1.60
200
$1.58
400
$1.57
1,500+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount