text.skipToContent text.skipToNavigation

Manufacturer Part #

628-025-621-056

628 Series 25 Position Dual Row Vertical Receptacle D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 628-025-621-056 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Front Metal
Gender: Female
Color: Black
Current Rating: 3A
Contact Plating: Gold
Insulation Resistance: 1GΩ
Operating Temperature: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,360.00
USD
Quantity
Unit Price
50
$4.52
100
$4.47
150
$4.45
200
$4.43
250+
$4.36
Product Variant Information section