Manufacturer Part #
A-DF 09 A/KG-T2S
9 Position D-Sub Receptacle Female Socket Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
ASSMANN WSW Components A-DF 09 A/KG-T2S - Product Specification
ASSMANN WSW Components A-DF 09 A/KG-T2S - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Solder |
| Pitch: | 2.77 mm |
| Gender: | Female |
| Current Rating: | 3A |
| Voltage Rating: | 250V |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
21,330
USA:
21,330
Factory Lead Time:
20 Weeks
Quantity
Unit Price
40
$0.495
125
$0.485
300
$0.475
750
$0.465
2,000+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Mounting Method:
PCB Mount