text.skipToContent text.skipToNavigation

Manufacturer Part #

DB25-SD-YW/BK

DSD Series 25 Position Metal Frame Solder Contact Socket D-Sub Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DB25-SD-YW/BK - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Receptacle
No of Positions: 25
Termination: Female/Socket Solder
Material: Front Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$795.00
USD
Quantity
Unit Price
1,000
$0.795
2,000+
$0.775
Product Variant Information section