text.skipToContent text.skipToNavigation

Manufacturer Part #

DE09-PT-2-SL

DPT Series 9 Position Metal Frame Straight Plug D-Sub Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DE09-PT-2-SL - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 9
Termination: PCB
Material: Front Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
504
Multiple Of:
504
Total
$2,736.72
USD
Quantity
Unit Price
504+
$5.43
Product Variant Information section