Manufacturer Part #
LD09P33E4GV00LF
PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port DSUB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:70 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
Amphenol Communications Solutions LD09P33E4GV00LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions LD09P33E4GV00LF - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Solder |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 5A |
| Voltage Rating: | 250V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Type: | Standard |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,190
USA:
1,190
Factory Lead Time:
19 Weeks
Quantity
Unit Price
70
$0.69
210
$0.675
350
$0.665
1,400
$0.645
2,100+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
Through Hole