Manufacturer Part #
994-009-030R121
9 Position Zinc Die Cast Nickel Silver Color Ethernet Backshell Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 994-009-030R121 - Technical Attributes
Attributes Table
| Style: | Shielded Jack |
| No of Positions: | 9 |
Features & Applications
The 994-009-030R121 is a Part of 994 Series, 9 Position Zinc Die Cast Nickel Color Ethernet Backshell Kit
Features:
- Available in 3 industry sizes/positions (9, 15, 25)
- Available in die cast for over 70 dB shielding
- Easy assembly reduces manufacturing cost
- Non-conductive grommet/strain relief available to enhance shielding and provide proper strain relief
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$4.84
100
$4.79
150
$4.76
200
$4.74
250+
$4.68
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag