Manufacturer Part #
009159004001916
One Piece Card Edge, 9159 series, 4 ways, pure tin all over
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009159004001916 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Free Hanging In-line |
| No of Positions: | 4 |
| Pitch: | 2 mm |
| Color: | White |
| Operating Temp Range: | -40°C to +125°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
750
$0.455
1,500
$0.445
3,000
$0.44
3,750+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
750 per Bag