text.skipToContent text.skipToNavigation

Manufacturer Part #

2042088-2

96 Position 1.45 mm Plug Press Fit Male Z-Pack Slim UHD Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2042088-2 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Plug
No of Positions: 96
No of Rows: 8
Pitch: 1.45 mm
Termination: Press-fit
Material: Liquid Crystal Polymer
Contact Plating: Tin
Current Rating: 0.5A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 50V
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
540
Multiple Of:
540
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,173.20
USD
Quantity
Unit Price
1
$10.06
5
$9.92
20
$9.80
50
$9.72
125+
$9.58
Product Variant Information section