text.skipToContent text.skipToNavigation

Manufacturer Part #

306-010-500-102

10 Position Solder Eyelet Center Space Tail Length 0.282 1 Row Pitch 3.96 mm

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 306-010-500-102 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 10
Pitch: 3.96 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.75
USD
Quantity
Unit Price
25
$5.55
50
$5.52
100
$5.49
125
$5.48
375+
$5.42
Product Variant Information section