text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2106431-3

IDC SSL Series 3 Position 20 AWG Surface Mount IDC Feed Thru Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2106431-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 4 mm
Style/Orientation: Receptacle
Termination: IDC
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 7.5A
Contact Plating: Tin
Material: LCP
No of Rows: 1
Type: Wire to Board
Color: Natural
Features & Applications

The IDC SSL connector series are insulation displacement (IDC) SMT and thru-hole wire-to-board connectors designed for quick, tool-less termination of discrete wires onto LED printed circuit boards. These connectors use Tyco Electronics proven insulation displacement technology to provide a robust, stable electrical and mechanical power connection to single or multiple printed circuit boards in solid state lighting and non-lighting applications.

Key Features:

  • Available in 1, 2, 3 and 4 positions
  • SMT and thru-hole
  • Closed end and feed thru
  • 18-24 AWG stranded and solid wire
  • Dual IDC slots for redundancy
  • Wire placement “viewing” window
  • Wire gauge color coded
  • Tool-less termination

Applications:

  • LED lighting controls
  • General illumination LED fixtures
  • Connecting strings of pcb LED light modules
  • Non-lighting wire-to-board applications

Learn more about 1-2106431 family of Header (Plug) - Board Mount

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4950
Multiple Of:
4950
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,118.50
USD
Quantity
Unit Price
4,950+
$0.63
Product Variant Information section