text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770174-1

Mini-Universal MATE-N-LOK 4 Position Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TE Connectivity 1-770174-1 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 4.14 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Locking Tab
Color: White
Mounting Method: Through Hole
Features & Applications
The 1-770174-1 is a .163" Centerline, 600 V, 9.5 A max Mini-Universal MATE-N-LOK 4 Position Through-Hole Dual Row Straight Pin Header

Product Specifications:

  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Through Hole Contact Termination Type
  • Applies to Printed Circuit Board
  • Number of Positions 4
  • Centreline 4.14 mm [0.163 in]
  • Nylon Housing Material
  • With Mating Retention

View the 1-770174 series of MATE-N-LOK Headers

Pricing Section
Global Stock:
0
USA:
0
15,555
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$24.15
USD
Quantity
Unit Price
15
$1.61
40
$1.59
125
$1.56
250
$1.55
750+
$1.51
Product Variant Information section